Cap Tant Solid 47uF 16V C CASE 5% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.4 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 1.4Ohm |
| Leakage Current | 7.52uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |