The TSC-476-K016B is a 47uF tantalum capacitor with a maximum voltage rating of 16VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 1.4 and a leakage current of 7.52. The capacitor is constructed with a flat design and has a standard ESR type. It is rated to operate between -55°C and 125°C and is available in a 6032-28 package, suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1.4Ohm |
| Leakage Current | 7.52uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |