The TSC-685-J016BW is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 16VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2.5. The capacitor has a leakage current of 1.09 and operates within a temperature range of -55°C to 125°C. It is available in a surface mount package with an inward L termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.09uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |