The TSD-106-M020BW is a 10uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a standard ESR type and a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. It is constructed with a solid tantalum material and has a termination style of inward L.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |