RCD TSD-107-J006B technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 6.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSD-107-J006B to view detailed technical specifications.
No datasheet is available for this part.