This 100uF tantalum capacitor has a 10VDC voltage rating and 5% tolerance. It features a standard ESR of 0.9 and a leakage current of 10. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |