The TSD-107-M006TQ is a 100uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 0.9 and a leakage current of 6.3. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package, suitable for surface mount applications, with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 6.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |