The TSD-107-M016TW is a 100uF solid tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features an ESR of 0.9 and a leakage current of 16. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a surface mount package with a case code of D and a package type of 7343-31.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 16uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |