The TSD-155-K050T is a 1.5uF tantalum capacitor with a maximum voltage rating of 50VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 4 and a leakage current of 0.75. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSD-155-K050T technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.75uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.