The TSD-156-K025B is a 15uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a standard ESR type and a construction of flat. The capacitor is designed for surface mount applications and has a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.75uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |