The TSD-157-J006BQ is a 150uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 5%. It features an ESR of 1 and a leakage current of 9.45. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has an operating temperature range of -55 to 125°C.
RCD TSD-157-J006BQ technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 9.45uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSD-157-J006BQ to view detailed technical specifications.
No datasheet is available for this part.