The TSD-157-K006B is a 150uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a low ESR of 1 and a leakage current of 9.45. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package, which is suitable for surface mount applications. The operating temperature range of the capacitor is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 9.45uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |