The TSD-225-K050T is a 2.2uF tantalum capacitor with a maximum voltage rating of 50VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 2.5 and a leakage current of 1.1. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |