The TSD-226-J016BW is a 22uF solid tantalum capacitor with a rated voltage of 16VDC and a tolerance of 5%. It features an ESR of 1.1 and a leakage current of 3.52. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a surface mount package with an inward L termination style and is suitable for operation over the temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 3.52uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |