The TSD-226-K016T is a 22uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has an ESR of 1.1 and a leakage current of 3.52. The capacitor is constructed with a flat design and features a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 3.52uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |