The TSD-335-K035B is a 3.3uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 10%. It has an ESR of 2 and a leakage current of 1.16. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package, which is designed for surface mount applications with an inward L termination style. The TSD-335-K035B operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.16uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |