The TSD-335-K035BW is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35VDC. It has a tolerance of 10% and an ESR of 2. The capacitor has a leakage current of 1.16 and is constructed with a flat design. It is available in a surface mount package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.16uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |