The TSD-335-K035TQ is a solid tantalum capacitor with a capacitance of 3.3uF and a working voltage of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2. The capacitor has a leakage current of 1.16 and is rated for operation between -55°C and 125°C. It is packaged in a 7343-31 case and is designed for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.16uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |