The TSD-336-K006BQ is a 33uF solid tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has an ESR of 1.3 and a leakage current of 2.08. The capacitor is designed for surface mount applications and has a package type of 7343-31. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 2.08uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |