This 33uF tantalum capacitor has a voltage rating of 10VDC with a tolerance of 10%. It features an ESR of 1.1 and a leakage current of 3.3. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-31 package, suitable for surface mount applications with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |