The TSD-336-K010T is a 33uF tantalum capacitor with a 10VDC rating and 10% tolerance. It has an equivalent series resistance (ESR) of 1.1 milliohms and a leakage current of 3.3 microamperes. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and is rated for operation between -55 and 125 degrees Celsius. The capacitor is packaged in a 7343-31 case code and is manufactured by RCD.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 3.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |