The TSD-475-K020B is a 4.7uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 10%. It has a standard ESR of 2.5 and a leakage current of 0.94. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 0.94uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |