The TSD-476-J006B is a 47uF tantalum capacitor with a 6.3VDC voltage rating and 5% tolerance. It features an ESR of 1.1 and a leakage current of 2.96. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style. It is a solid tantalum capacitor with a D-case package and surface mount capabilities.
RCD TSD-476-J006B technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 2.96uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSD-476-J006B to view detailed technical specifications.
No datasheet is available for this part.