The TSD-476-K006B is a 47uF solid tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a standard ESR type and a construction style of flat. The capacitor is designed for surface mount applications and has a termination style of inward L. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 2.96uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |