The TSD-476-K006BQ is a 47uF surface mount tantalum capacitor with a maximum operating voltage of 6.3VDC and a tolerance of 10%. It has a standard ESR of 1.1 and a leakage current of 2.96. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated to operate between -55°C and 125°C. The capacitor is packaged in a 7343-31 case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 2.96uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |