The TSD-685-J025T is a 6.8uF solid tantalum capacitor with a voltage rating of 25VDC and a tolerance of 5%. It has a standard ESR type and a leakage current of 1.7. The capacitor is constructed in a flat style with an inward L termination and is mounted on the surface. It operates over a temperature range of -55 to 125°C and is packaged in a 7343-31 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 1.4Ohm |
| Leakage Current | 1.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |