The TSD-685-K035B is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.3. The capacitor has a leakage current of 2.38 and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a surface mount package with an inward L termination style and a flat construction. The TSD-685-K035B is a standard ESR type capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 2.38uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |