The TSD-685-K035TQ is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has an ESR of 1.3 and a leakage current of 2.38. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated to operate between -55°C and 125°C and is packaged in a 7343-31 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 2.38uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |