Cap Tant Solid 6.8uF 20V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.8 Ohm 125°C Bulk
RCD TSD-685-M020B technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 1.36uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSD-685-M020B to view detailed technical specifications.
No datasheet is available for this part.