The TSD-685-M020TQ is a 20VDC solid tantalum capacitor with a capacitance of 6.8uF and a tolerance of 20%. It features a standard ESR type and a leakage current of 1.36. The capacitor is constructed in a flat style with an inward L termination and is suitable for surface mount applications. It operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 1.36uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |