This 68uF tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 10%. It features an ESR of 0.9 and a leakage current of 4.28. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a surface mount package with an inward L termination style and is suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 4.28uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |