The TSD-686-K016BQ is a solid tantalum capacitor with a capacitance of 68uF and a working voltage of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.9. The capacitor is designed for surface mount applications and has a case code of D. It operates within a temperature range of -55°C to 125°C. The TSD-686-K016BQ meets the requirements of standard ESR type and is constructed with a flat design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 10.88uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |