The TSE-476-M020BW is a 47uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a standard ESR type and a leakage current of 9.4. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat design. It is available in a surface mount package type 7343H with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 9.4uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343H |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |