The TSEA-106-K006TW tantalum capacitor from RCD features a capacitance of 10uF with a tolerance of 10% and a working voltage of 6.3VDC. It has an ESR of 2 and a leakage current of 0.63. The capacitor is constructed with a flat construction and has a low ESR type. It is available in a 3216-18 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 0.63uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |