The TSEA-225-K006BW is a 2.2uF solid tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a low ESR of 6 and a leakage current of 0.5. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has an inward L termination style. The TSEA-225-K006BW is suitable for use in a variety of applications, including those requiring low ESR and high reliability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |