The TSEA-225-K006TW is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6 ohms. The capacitor exhibits a leakage current of 0.5uA and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3216-18 surface mount package with an inward L termination style and a flat construction. The capacitor is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |