The TSEA-225-K016B is a 2.2uF tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features an ESR of 4 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a low ESR type. It is available in a 3216-18 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |