The TSEA-225-M016B is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 4 ohms. The capacitor exhibits a leakage current of 0.5uA and operates within a temperature range of -55°C to 125°C. It is available in a 3216-18 package with an inward L termination style and a flat construction. The TSEA-225-M016B is compliant with the manufacturer's specifications and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |