The TSEA-335-M016B is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 4 ohms. The capacitor has a leakage current of 0.53 microamps and operates within a temperature range of -55 to 125 degrees Celsius. It is packaged in a 3216-18 surface mount package with an inward L termination style and a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 0.53uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |