The TSEA-475-J016BW is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 16VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 3 ohms. The capacitor has a leakage current of 0.75mA and operates over a temperature range of -55°C to 125°C. It is packaged in a 3216-18 surface mount case with an inward L termination style and a flat construction. The capacitor is compliant with standard specifications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 0.75uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |