The TSEB-106-M006B is a 10uF solid tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 1 and a leakage current of 0.63. The capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C.
RCD TSEB-106-M006B technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 0.63uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.