This 22uF tantalum capacitor features a low ESR of 0.6 and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor has a voltage rating of 6.3VDC and a leakage current of 1.39. It is constructed with a flat design and has an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 1.39uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |