The TSEB-335-J016BW is a 3.3uF solid tantalum capacitor with a 16VDC voltage rating and 5% tolerance. It features a low ESR of 2 and a leakage current of 0.53. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications in the 3528-21 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 0.53uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |