The TSEB-685-J016BW is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 16VDC. It has a tolerance of 5% and a low ESR of 1.2. The capacitor is designed for surface mount applications and operates within a temperature range of -55 to 125°C. It features a 3528-21 package and an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 1.2Ohm |
| Leakage Current | 1.09uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |