The TSEB-685-K006BW is a 6.8uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a low ESR of 1.2 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a termination style of inward L. It is rated for operation from -55 to 125 degrees Celsius and is available in a 3528-21 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |