This solid tantalum capacitor has a capacitance of 150uF and operates at a voltage of 4VDC with a tolerance of 5%. It features a low ESR of 0.3 and a leakage current of 6. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
RCD TSEC-157-J004B technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.3Ohm |
| Leakage Current | 6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEC-157-J004B to view detailed technical specifications.
No datasheet is available for this part.