The TSEC-226-K006BW is a 22uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It has a low ESR of 0.5 and a leakage current of 1.39. The capacitor is rated for operation between -55 and 125 degrees Celsius. It is available in a 6032-28 surface mount package with an inward L termination style and flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 1.39uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |