The TSEC-226-M016BQ is a 22uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a low ESR of 0.35 and a leakage current of 3.52. The capacitor is constructed with a flat design and has an inward L termination style. It operates within a temperature range of -55 to 125 degrees Celsius and is packaged in a 6032-28 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.35Ohm |
| Leakage Current | 3.52uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |