This 33uF solid tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 10%. It features a low ESR of 0.3 and a leakage current of 2.08. The capacitor operates between -55°C and 125°C and is mounted using a surface mount technique with an inward L termination style. The 6032-28 package type is a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 2.08uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |