The TSEC-476-J004B is a 47uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features a low ESR of 0.5 and a leakage current of 1.88. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a surface mount package, specifically the 6032-28 case code.
RCD TSEC-476-J004B technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 1.88uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSEC-476-J004B to view detailed technical specifications.
No datasheet is available for this part.